Part Details for BNCSTPC3000 by Switchcraft Conxall
Overview of BNCSTPC3000 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNCSTPC3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC RCP 10KHz to 1000000KHz 50Ohm Solder ST Thru-Hole Tin |
1 In Stock |
|
$5.4400 / $22.1400 | Buy Now |
DISTI #
000000000000268931
|
Sager | RF Connectors / Coaxial Connectors PC MNT Sn PLT BLK INSL NO HDRW | 0 |
|
Buy Now | |
|
Master Electronics | Conn BNC RCP 10KHz to 1000000KHz 50Ohm Solder ST Thru-Hole Tin |
1 In Stock |
|
$5.4400 / $22.1400 | Buy Now |
Part Details for BNCSTPC3000
BNCSTPC3000 CAD Models
BNCSTPC3000 Part Data Attributes
|
BNCSTPC3000
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
BNCSTPC3000
Switchcraft Conxall
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |