Part Details for BNJ26FWB by IDEC Corporation
Overview of BNJ26FWB by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNJ26FWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6458
|
Newark | Jumper, 6Pos, 8Mm, Terminal Block, Accessory Type:Jumper, For Use With:Bn1U-20W Terminal Block, No. Of Positions:6Positions, Pitch Spacing:8Mm, Product Range:Bnh Series Rohs Compliant: Yes |Idec BNJ26FWB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$4.5300 / $5.3400 | Buy Now |
DISTI #
1885-1511-ND
|
DigiKey | JUMPER BARRIER BLK 6POS SPADE Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
92 In Stock |
|
$2.4691 / $4.6700 | Buy Now |
DISTI #
199-BNJ26FWB
|
Mouser Electronics | DIN Rail Terminal Blocks BN Series Jumper 6 pt Fork | 240 |
|
$2.4600 / $4.6700 | Buy Now |
DISTI #
70173241
|
RS | Jumper Term Block Fork 8 mm (6 poles) 20 A PVC Type, BN Series | IDEC Corporation BNJ26FWB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 92 |
|
$3.6700 / $4.7600 | Buy Now |
|
Onlinecomponents.com | Jumper (Busbar) - Jumper - BN1U-20W Terminal Block - 6 Positions - 8 mm - BNH Series. RoHS: Compliant |
400 In Stock |
|
$2.3900 / $4.2500 | Buy Now |
DISTI #
60863246
|
Verical | Conn Fork Terminal Jumper 6 POS 8mm ST RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2134 | Americas - 400 |
|
$3.2500 / $5.5250 | Buy Now |
DISTI #
000000000003373586
|
Sager | DIN Rail Terminal Blocks BN Series Jumper 6 pt Fork Min Qty: 1 | 0 |
|
$2.8900 / $3.4700 | Buy Now |
|
Master Electronics | Jumper (Busbar) - Jumper - BN1U-20W Terminal Block - 6 Positions - 8 mm - BNH Series. RoHS: Compliant |
400 In Stock |
|
$2.3900 / $4.2500 | Buy Now |
|
Neutron USA | Jumper Term Block Fork 8 mm (6 poles) 20 A PVC Type, BN Series | 50 |
|
$40.8600 | Buy Now |