Part Details for BNJ26WB by IDEC Corporation
Overview of BNJ26WB by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNJ26WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6459
|
Newark | Bn Series Jumper 6 Pt Ring Rohs Compliant: Yes |Idec BNJ26WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $4.4600 | Buy Now |
DISTI #
1885-BNJ26WB-ND
|
DigiKey | BN SERIES JUMPER 6 PT RING Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6000 | Buy Now |
DISTI #
199-BNJ26WB
|
Mouser Electronics | Terminal Block Tools & Accessories BN Series Jumper 6 pt Ring | 60 |
|
$2.7100 / $4.5900 | Buy Now |
DISTI #
71621282
|
RS | BN Series Jumper 6 pt Ring | IDEC Corporation BNJ26WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$3.3000 / $4.5900 | Buy Now |
|
Onlinecomponents.com | Connector Ring Terminal Jumper - 6 Position - 8mm - ST. RoHS: Compliant |
132 In Stock |
|
$2.8400 / $6.8000 | Buy Now |
DISTI #
000000000003373588
|
Sager | Terminal Block Tools & Accessories BN Series Jumper 6 pt Ring Min Qty: 1 | 0 |
|
$2.7600 / $3.3000 | Buy Now |
|
Master Electronics | Connector Ring Terminal Jumper - 6 Position - 8mm - ST. RoHS: Compliant |
132 In Stock |
|
$2.8400 / $6.8000 | Buy Now |