Part Details for BNO085 by CEVA Technologies Inc
Overview of BNO085 by CEVA Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BNO085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888-1006-1-ND
|
DigiKey | IMU ACCEL/GYRO/MAG I2C 32BIT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22971 In Stock |
|
$9.0673 / $16.3600 | Buy Now |
DISTI #
526-BNO085
|
Mouser Electronics | Board Mount Motion & Position Sensors 9-axis IMU RoHS: Compliant | 5866 |
|
$8.6900 / $15.9700 | Buy Now |
Part Details for BNO085
BNO085 CAD Models
BNO085 Part Data Attributes:
|
BNO085
CEVA Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BNO085
CEVA Technologies Inc
28 Pin, LGA-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CEVA INC | |
Package Description | LGA-28 | |
Reach Compliance Code | unknown | |
Body Breadth | 3.8 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 5.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.34-1.36V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | SENSOR MODULE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES |