Part Details for BON-102T by Bonkote America Inc
Overview of BON-102T by Bonkote America Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BON-102T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X1846
|
Newark | Flux Pen, Cone Shape Tip, Applicator Type:Fluxes, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Bonkote BON-102T Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$179.9400 / $228.5200 | Buy Now |
DISTI #
10L9380
|
Bürklin Elektronik | Refillable flux pen,thick brush. ESD safe Min Qty: 1 | 4 |
|
$22.6893 / $25.2115 | Buy Now |
DISTI #
2409555
|
element14 Asia-Pacific | FLUX PEN, CONE SHAPE TIP RoHS: Not Compliant Min Qty: 1 Container: Pack | 0 |
|
$154.8085 / $174.5959 | Buy Now |
DISTI #
2409555
|
Farnell | FLUX PEN, CONE SHAPE TIP RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 0 |
|
$125.8286 / $131.0762 | Buy Now |
DISTI #
10001960
|
Techni-Tool, Inc. | Bonkote BON-102T Flux Pen, Thick Point, Nylon Tip, Reusable, 7cc, 5.2mm x 18mm, ESD Safe, 5/Pk | 0 |
|
$112.0000 | Buy Now |