Part Details for BOOST-DRV8711 by Texas Instruments
Overview of BOOST-DRV8711 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOOST-DRV8711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X7830
|
Newark | Eval Board, Stepper Motor Driver, Application Sub Type:Stepper Motor, Silicon Manufacturer:Texas Instruments, Kit Application Type:Power Management - Motor Control, Silicon Core Number:Drv8711, Msp430G2553, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS BOOST-DRV8711 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.5000 | Buy Now |
DISTI #
28AH1928
|
Newark | Eval Board, Drv8711 Stepper Motor Driver, Application Sub Type:Stepper Motor, Silicon Manufacturer:Texas Instruments, Kit Application Type:Power Management - Motor Control, Silicon Core Number:Drv8711, Msp430G2553, Kit Contents:Eval Rohs Compliant: Yes |TEXAS INSTRUMENTS BOOST-DRV8711 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6000 / $33.3800 | Buy Now |
DISTI #
296-38354-ND
|
DigiKey | BOOSTER PACK DRIVER Min Qty: 1 Lead time: 20 Weeks Container: Box |
378 In Stock |
|
$30.0000 | Buy Now |
DISTI #
595-BOOST-DRV8711
|
Mouser Electronics | Power Management IC Development Tools Stepper Motor Booster Pack | 48 |
|
$33.2400 / $33.2500 | Buy Now |
DISTI #
BOOST-DRV8711
|
TME | Expansion board, Comp: CSD88537ND,DRV8711, BoosterPack, 8÷52VDC Min Qty: 1 | 0 |
|
$39.0000 | RFQ |
|
Ameya Holding Limited | BOOSTER PACK DRIVER | 10 |
|
RFQ | |
DISTI #
3125483
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.8291 | Buy Now |
DISTI #
3125483
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.8454 | Buy Now |
Part Details for BOOST-DRV8711
BOOST-DRV8711 CAD Models
BOOST-DRV8711 Part Data Attributes:
|
BOOST-DRV8711
Texas Instruments
Buy Now
|
Compare Parts:
BOOST-DRV8711
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |