Part Details for BOP 1616 DI-9005 by Bopla
Overview of BOP 1616 DI-9005 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1616ES6#TRMPBF | Analog Devices | 600mA, 1.4MHz Buck Sw Reg in S | |
LT1616ES6#TRPBF | Analog Devices | 600mA, 1.4MHz Buck Sw Reg in S | |
ADL9005-EVALZ | Analog Devices | Eval Board |
Price & Stock for BOP 1616 DI-9005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BOP-1616DI-9005
|
TME | Gasket, elastomer thermoplastic TPE, BoPad, Colour: black Min Qty: 1 | 0 |
|
$3.8600 / $4.2900 | RFQ |