Part Details for BOP 20-5D-802E by Kepco Inc
Overview of BOP 20-5D-802E by Kepco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7802EUFDM#PBF | Analog Devices | 40V, Low Iq Dual Phse Sych Stp | |
ADL5802-EVALZ | Analog Devices | Evaluation board for ADL5802 | |
LTC3802EUH#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhDC/DC Cntr |
Price & Stock for BOP 20-5D-802E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2759-BOP20-5D-802E-ND
|
DigiKey | POWER SUPPLY RACK MNT 100W ETHER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$6,289.3500 | Buy Now |