Part Details for BOP 2X20-5DC by Kepco Inc
Overview of BOP 2X20-5DC by Kepco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66987-020LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x20 Position. | |
HS31102025 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,ExaMAX 2x20 Female cable 30AWG 0.25m | |
10094929-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 5DC Right Angle Header. |
Price & Stock for BOP 2X20-5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2759-BOP2X20-5DC-ND
|
DigiKey | DUAL POWER SUPPLY RACK MNT 100W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$9,596.7500 | Buy Now |