There are no models available for this part yet.
Overview of BOP 700 DI-5005 by Bopla
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, | |
150-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
HPH5-0053LB | Coilcraft Inc | General Purpose Inductor, 7.63uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for BOP 700 DI-5005 by Bopla
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BOP-700DI-5005
|
TME | Gasket, elastomer thermoplastic TPE, BoPad, Colour: blue Min Qty: 1 | 9 |
|
$4.8300 / $5.3700 | Buy Now |