Part Details for BOPAD BOP 10.1 P-9016-SET by Bopla
Overview of BOPAD BOP 10.1 P-9016-SET by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOPAD BOP 10.1 P-9016-SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BOP10.1P-9016-SET
|
TME | Enclosure: desktop, BoPad, X: 285mm, Y: 198mm, Z: 92.9mm, ABS, IP65 Min Qty: 1 | 0 |
|
$44.7000 / $49.6600 | RFQ |