There are no models available for this part yet.
Overview of BOS 08E-PS-KD20-02 by Balluff Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG87C196KD-20/R | Rochester Electronics LLC | Replacement for Intel part number MG87C196KD-20/R. Buy from authorized manufacturer Rochester Electronics. | |
MQ87C196KD-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ87C196KD-20/R. Buy from authorized manufacturer Rochester Electronics. | |
N87C196KD-20 | Rochester Electronics LLC | Microcontroller, 16-Bit, OTPROM, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for BOS 08E-PS-KD20-02 by Balluff Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BOS01RC
|
TME | Sensor: photoelectric, Range: 1÷60mm, PNP, DARK-ON, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$102.6600 / $110.5500 | RFQ |