Part Details for BOS 5K-PU-LR10-S75 by Balluff Inc
Overview of BOS 5K-PU-LR10-S75 by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-221KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for BOS 5K-PU-LR10-S75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BOS01JW
|
TME | Sensor: photoelectric, Range: 0.3÷10m, PNP, DARK-ON, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$93.0000 / $106.7800 | RFQ |