Part Details for BOS0113 (ALTERNATE: BOS 5K-NO-RR10-02) by Balluff Inc
Overview of BOS0113 (ALTERNATE: BOS 5K-NO-RR10-02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOS0113 (ALTERNATE: BOS 5K-NO-RR10-02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376668
|
RS | Sensor, Photoelectric Retroreflective, Block, Red light, 4m, NPN, LO, Cable | Balluff BOS0113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0700 / $91.1900 | RFQ |