Part Details for BOS015U (ALTERNATE: BOS 5K-PS-RH12-S49) by Balluff Inc
Overview of BOS015U (ALTERNATE: BOS 5K-PS-RH12-S49) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOS015U (ALTERNATE: BOS 5K-PS-RH12-S49)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376482
|
RS | Sensor, Photoelectric Diffuse BGS, Block, Red light, 200mm, PNP, LO, M8, 3-pin | Balluff BOS015U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$119.0900 / $138.4700 | Buy Now |