Part Details for BOS01JK (ALTERNATE: BOS 5K-PU-LH12-S75) by Balluff Inc
Overview of BOS01JK (ALTERNATE: BOS 5K-PU-LH12-S75) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOS01JK (ALTERNATE: BOS 5K-PU-LH12-S75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376462
|
RS | Sensor, Photoelectric Diffuse BGS, Block, Laser, 200mm, PNP, LO/DO, M8, 4-pin | Balluff BOS01JK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$238.4500 / $264.9400 | Buy Now |