There are no models available for this part yet.
Overview of BOX 1680 BK by tasker
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
ISL9491ERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications |
Price & Stock for BOX 1680 BK by tasker
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BOX1680BK
|
TME | Heat shrink sleeve, glueless, 2: 1, 16mm, L: 5m, black, polyolefine Min Qty: 1 | 13 |
|
$19.5800 / $23.9300 | Buy Now |