Part Details for BOX 2412 B by tasker
Overview of BOX 2412 B by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95242-412BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,24 Positions, 2.54mm (0.100in) Pitch. | |
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design |
Price & Stock for BOX 2412 B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BOX2412B
|
TME | Heat shrink sleeve, glueless, 2: 1, 2.4mm, L: 10m, blue, polyolefine Min Qty: 1 | 3 |
|
$15.8100 / $19.3200 | Buy Now |