There are no models available for this part yet.
Overview of BOX 2412 BK by tasker
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232412YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x12Pin,15u\\ Gold,NY4T,TAIL=2.5mm | |
G8232412YCEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x12Pin,15u\\ Gold,NY4T,TAIL=2.1mm | |
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design |
Price & Stock for BOX 2412 BK by tasker
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BOX2412BK
|
TME | Heat shrink sleeve, glueless, 2: 1, 2.4mm, L: 10m, black Min Qty: 1 | 11 |
|
$15.8400 / $19.3600 | Buy Now |