Part Details for BP/ATC-30ID by Eaton Bussmann
Overview of BP/ATC-30ID by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP/ATC-30ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R9893
|
Newark | Atc-30 Amp Easyid Fuse - 2 Per Card |Eaton Bussmann BP/ATC-30ID Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $9.1200 | Buy Now |
DISTI #
BP/ATC-30ID-ND
|
DigiKey | FUSE AUTO 30A 32VAC BLADE 1=5PCS Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7080 | Buy Now |
DISTI #
000000000003491409
|
Sager | Automotive Fuses ATC-30 AMP easyID FUSE - 2 PER CARD | 0 |
|
Buy Now |