There are no models available for this part yet.
Overview of BP/ATR-20ID by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3020IDD-1.8#PBF | Analog Devices | 100mA, L V, Very L Drop Lin Re | |
LT1720IDD#PBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT3020IDD-1.8#TRPBF | Analog Devices | 100mA, L V, Very L Drop Lin Re |
Price & Stock for BP/ATR-20ID by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2041-BP/ATR-20ID-ND
|
DigiKey | ATR EASYID FUSES 20A Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2980 | Buy Now | |
DISTI #
000000000007214628
|
Sager | ATR EASYID FUSES 20A | 0 |
|
Buy Now |