Part Details for BP/ATM-10ID by Eaton Bussmann
Overview of BP/ATM-10ID by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP/ATM-10ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R9898
|
Newark | Atm-10 Amp Easyid Fuse - 2 Per Card |Eaton Bussmann BP/ATM-10ID Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $10.6500 | Buy Now |
DISTI #
BP/ATM-10ID-ND
|
DigiKey | FUSE AUTO 10A 32VAC/VDC 1=2 PCS Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8820 | Buy Now |
DISTI #
000000000003491416
|
Sager | Automotive Fuses ATM-10 AMP easyID FUSE - 2 PER CARD Min Qty: 5 | 0 |
|
$9.7400 / $11.6300 | Buy Now |