There are no models available for this part yet.
Overview of BP/GMA-500MA by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
DC1865A | Analog Devices | LT3055EDD Demo Board - 500mA, | |
DC856A | Analog Devices | LTC3427EDC - 500mA Synch, Boos |
Price & Stock for BP/GMA-500MA by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BP-GMA-500MA
|
Avnet Americas | Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: BP-GMA-500MA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-BP/GMA-500MA
|
Mouser Electronics | Cartridge Fuses BP/FAST ACTING FUSE - 2PC BLISTER PACK RoHS: Not Compliant | 7 |
|
$4.6000 / $8.0600 | Buy Now |