There are no models available for this part yet.
Overview of BP0087 by Logilink
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BP0087 by Logilink
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BP0087
|
TME | Monitor holder, 9kg, 17÷32", Arm len: 553mm, for one monitor Min Qty: 1 | 1 |
|
$99.0000 / $106.0700 | Buy Now |