Part Details for BP0097 by Logilink
Overview of BP0097 by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP0097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP0097
|
TME | Monitor holder, 8kg, 17÷32", Arm len: 390mm, for one monitor Min Qty: 1 | 0 |
|
$26.7600 / $28.6700 | RFQ |