Part Details for BP0EA1950A700 by Kyocera AVX Components
Overview of BP0EA1950A700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BP0EA1950A700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP0EA1950A700-ND
|
DigiKey | RF FILT BAND PASS 1.95GHZ 30ULGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
28 In Stock |
|
$36.1000 / $54.1700 | Buy Now |
DISTI #
581-BP0EA1950A700
|
Mouser Electronics | Signal Conditioning Size 4617 Fc1.95GHz PB 1.44 to 2.64GHz RoHS: Compliant | 24 |
|
$40.8900 | Buy Now |
DISTI #
BP0EA1950A700
|
TTI | Signal Conditioning Size 4617 Fc1.95GHz PB 1.44 to 2.64GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: WAFL |
Americas - 24 In Stock |
|
$35.7400 / $40.8800 | Buy Now |
DISTI #
BP0EA1950A700
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 24 |
|
$16.0400 | Buy Now |
DISTI #
C1S127008973850
|
Chip1Stop | Band Pass Filters RoHS: Compliant | 24 |
|
$29.5000 | Buy Now |
Part Details for BP0EA1950A700
BP0EA1950A700 CAD Models
BP0EA1950A700 Part Data Attributes
|
BP0EA1950A700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BP0EA1950A700
Kyocera AVX Components
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1950 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.5588 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 11.684 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | WAFFLE PACK | |
Terminal Finish | GOLD | |
Width | 4.318 mm |