Part Details for BP0EA4680A7TR by Kyocera AVX Components
Overview of BP0EA4680A7TR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BP0EA4680A7TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-BP0EA4680A7TRCT-ND
|
DigiKey | RF FILT BAND PASS 4.68GHZ 30ULGA Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230 In Stock |
|
$18.0469 / $23.3300 | Buy Now |
DISTI #
BP0EA4680A7TR
|
Avnet Americas | RF Filter Band Pass 4680MHz 5dB SMD 4617 T/R - Tape and Reel (Alt: BP0EA4680A7TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-BP0EA4680A7TR
|
Mouser Electronics | Signal Conditioning Size 4617 Fc4.68GHz PB 3.70 to 5.93GHz RoHS: Compliant | 0 |
|
$16.0000 | Order Now |
Part Details for BP0EA4680A7TR
BP0EA4680A7TR CAD Models
BP0EA4680A7TR Part Data Attributes
|
BP0EA4680A7TR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BP0EA4680A7TR
Kyocera AVX Components
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | EIA STD PACKAGE SIZE 4617, 30 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 4680 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.5588 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 11.684 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR | |
Terminal Finish | GOLD | |
Width | 4.318 mm |