Part Details for BP0FA1100A700 by Kyocera AVX Components
Overview of BP0FA1100A700 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BP0FA1100A700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP0FA1100A700-ND
|
DigiKey | RF FILTER BANDPASS 1.1GHZ 31ULGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
24 In Stock |
|
$18.9125 / $24.1600 | Buy Now |
DISTI #
BP0FA1100A700
|
Avnet Americas | RF Filter Band Pass 1100MHz 5dB SMD 5021 Waffle - Waffle Pack (Alt: BP0FA1100A700) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
581-BP0FA1100A700
|
Mouser Electronics | Signal Conditioning Size 5021 Fc1.1GHz PB 0.87 to 1.39GHz RoHS: Compliant | 30 |
|
$59.3900 | Buy Now |
DISTI #
BP0FA1100A700
|
TTI | Signal Conditioning Size 5021 Fc1.1GHz PB 0.87 to 1.39GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: WAFL |
Americas - 30 In Stock |
|
$19.0700 / $21.8200 | Buy Now |
DISTI #
BP0FA1100A700
|
Avnet Americas | RF Filter Band Pass 1100MHz 5dB SMD 5021 Waffle - Waffle Pack (Alt: BP0FA1100A700) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
BP0FA1100A700
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
$15.2200 / $52.1600 | Buy Now |
Part Details for BP0FA1100A700
BP0FA1100A700 CAD Models
BP0FA1100A700 Part Data Attributes:
|
BP0FA1100A700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BP0FA1100A700
Kyocera AVX Components
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | EIA STD PACKAGE SIZE 5021, 31 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1100 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.5588 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 12.992 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 31 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | WAFFLE PACK | |
Width | 5.245 mm |