Part Details for BP0IA0120A700 by Kyocera AVX Components
Overview of BP0IA0120A700 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BP0IA0120A700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-BP0IA0120A700-ND
|
DigiKey | RF FILTER BAND PASS 120MHZ 45SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
120 In Stock |
|
$42.9373 / $52.5800 | Buy Now |
DISTI #
581-BP0IA0120A700
|
Mouser Electronics | Signal Conditioning 0120 MHZ RoHS: Compliant | 15 |
|
$49.8400 / $51.5700 | Buy Now |
DISTI #
BP0IA0120A700
|
TTI | Signal Conditioning 0120 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: WAFL |
Americas - 30 In Stock |
|
$41.3000 / $48.1400 | Buy Now |
DISTI #
BP0IA0120A700
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
$17.1300 / $58.6700 | Buy Now |