Part Details for BP1020A by Essentra Components
Overview of BP1020A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP1020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BP1020A
|
Mouser Electronics | Conduit Fittings & Accessories 0.331 DIA BARREL PLUG:LDPE NATURAL RoHS: Compliant | 3257 |
|
$0.0590 / $0.1800 | Buy Now |
DISTI #
72926365
|
RS | Push-In Plug, 0.331" Fitting Dia., LDPE Natural | Essentra Components BP1020A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1550 | RFQ |
|
Future Electronics | Push-In Plug RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0632 | Buy Now |
|
Onlinecomponents.com | Push-In Plug - 0.331 in) - 0.236 in) - LDPE - Natural RoHS: Compliant | 0 |
|
$0.0607 / $0.0925 | Buy Now |