Part Details for BP1026A by Essentra Components
Overview of BP1026A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP1026A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BP1026A
|
Mouser Electronics | Conduit Fittings & Accessories 0.366 DIA BARREL PLUG:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.0560 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks | 0 |
|
$0.0599 | Buy Now |
|
Onlinecomponents.com | Push-In Plug - 0.366 in) - 0.177 in) - LDPE - Natural RoHS: Compliant | 0 |
|
$0.0579 / $0.0881 | Buy Now |