Part Details for BP1064A by Essentra Components
Overview of BP1064A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP1064A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BP1064A
|
Mouser Electronics | Conduit Fittings & Accessories 0.701 DIA BARREL PLUG:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.1940 / $0.4800 | Order Now |
DISTI #
72926380
|
RS | Push-In Plug, 0.701" Fitting Dia., LDPE Natural | Essentra Components BP1064A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1974 | Buy Now |
|
Onlinecomponents.com | Push-In Plug - 0.701 in) - 0.354 in) - LDPE - Natural RoHS: Compliant | 0 |
|
$0.1992 / $0.2354 | Buy Now |