There are no models available for this part yet.
Overview of BP115 by Bahco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BP115 by Bahco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA.BP115
|
TME | Angle grinder, pneumatic, 6.3bar, 113l/min, 97dBA, for workshop Min Qty: 1 | 1 |
|
$189.0900 | Buy Now |