Part Details for BP1206A28G0ANTR by Kyocera AVX Components
Overview of BP1206A28G0ANTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP1206A28G0ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-BP1206A28G0ANTRCT-ND
|
DigiKey | RF FILTER BAND PASS 28GHZ 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$6.4138 / $11.3500 | Buy Now |
DISTI #
581-BP1206A28G0ANTR
|
Mouser Electronics | Signal Conditioning 28GHz 50ohm 1206 8W RoHS: Compliant | 990 |
|
$8.9400 / $16.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$6.8500 | Buy Now |