Part Details for BP30-2BR-1 PKG by Superior Electric
Overview of BP30-2BR-1 PKG by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP30-2BR-1 PKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C3489
|
Newark | 30A, Double Assembly, Black-Red, Hex Nut, Gold Plate, 8-32 Thread, Single Pack Rohs Compliant: Yes |Superior Electric BP30-2BR-1 PKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3600 / $47.2300 | Buy Now |
DISTI #
70120889
|
RS | Binding Post Double Standard Stud Nut 30 A 1000 V Gold Plated Brass Hex | Superior Electric BP30-2BR-1 PKG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 106 |
|
$45.7900 / $59.4700 | Buy Now |