Part Details for BP36V15-2U (ALTERNATE: BP36V152U) by Tripp Lite
Overview of BP36V15-2U (ALTERNATE: BP36V152U) by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP36V15-2U (ALTERNATE: BP36V152U)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70101578
|
RS | 36V EXT. BATT PACK, SMART UPS 36V RM 2U | Tripp Lite BP36V15-2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$788.3700 | Buy Now |