There are no models available for this part yet.
Overview of BP36V60ART2U by CyberPower
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BP36V60ART2U by CyberPower
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH5094
|
Newark | Extended Battery Module, 36V, 60A, Ups, For Use With:Cyberpower Ol1000Rtxl2U & Ol1500Rtxl2U Ups Systems, Accessory Type:Extended Battery Module, Product Range:- Rohs Compliant: Yes |Cyber Power Systems BP36V60ART2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$709.9500 | Buy Now | |
DISTI #
5201-BP36V60ART2UTB-ND
|
DigiKey | Extended Battery Module for Smar Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$709.9500 | Buy Now | |
NAC | UPS SMART APP XL BATTERY MODULE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | CyberPower Smart App Online BP36V60ART2U 1000 and 1500VA UPS External Battery Module | 0 |
|
$710.9300 | Buy Now |