Part Details for BPAT19/LED by Feit Electric
Overview of BPAT19/LED by Feit Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPAT19/LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y7237
|
Newark | 60W Equivalent Clear Vintage A19 Led Light Bulb.- Soft White, Lamp Style:Frosted Gls, Lamp Base Type:Medium Screw, Led Color:White, Cct:2200K, Dimmable:Dimmable, Beam Angle:-, Equivalent Wattage:60W, Luminous Flux:-, Power Rating:4W |Feit Electric BPAT19/LED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |