Part Details for BPC10100J by TT electronics / BI Technologies
Overview of BPC10100J by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC10100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9535
|
Newark | Planar Resistor, Bpc Series, 10 Ohm, 10 W, - 5%, 500 V, Radial Leaded Rohs Compliant: Yes |Tt Electronics/bi Technologies BPC10100J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.7700 | Buy Now |
DISTI #
9432299
|
element14 Asia-Pacific | RES, 10R, 5%, 10W, RADIAL, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4585 / $4.6382 | Buy Now |
DISTI #
9432299
|
Farnell | RES, 10R, 5%, 10W, RADIAL, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$3.0346 / $8.9664 | Buy Now |
Part Details for BPC10100J
BPC10100J CAD Models
BPC10100J Part Data Attributes
|
BPC10100J
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BPC10100J
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 10W, 5%, 100ppm, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Lead Spacing | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |