Part Details for BPC10101J by TT electronics / BI Technologies
Overview of BPC10101J by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC10101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9536
|
Newark | Planar Resistor, Bpc Series, 100 Ohm, 10 W, - 5%, 500 V, Radial Leaded Rohs Compliant: Yes |Tt Electronics/bi Technologies BPC10101J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 380 |
|
$3.6900 / $4.8900 | Buy Now |
DISTI #
9432329
|
element14 Asia-Pacific | RES, 100R, 5%, 10W, RADIAL, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 380 |
|
$3.6548 / $4.9317 | Buy Now |
DISTI #
9432329
|
Farnell | RES, 100R, 5%, 10W, RADIAL, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 380 |
|
$2.7224 / $4.1710 | Buy Now |
Part Details for BPC10101J
BPC10101J CAD Models
BPC10101J Part Data Attributes
|
BPC10101J
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BPC10101J
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 10W, 5%, 100ppm, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Lead Spacing | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for BPC10101J
This table gives cross-reference parts and alternative options found for BPC10101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPC10101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPC10101J | Fixed Resistor, Metal Glaze/thick Film, 10W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 10, RADIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | BPC10101J vs BPC10101J |