Part Details for BPC10202J by TT Electronics plc
Overview of BPC10202J by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC10202J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-BPC-10-202J
|
Mouser Electronics | Thick Film Resistors - Through Hole 2K OHM 5% 100PPM 10W RoHS: Compliant | 284 |
|
$2.1000 / $4.3600 | Buy Now |
DISTI #
BPC10202J
|
TTI | Thick Film Resistors - Through Hole 2K OHM 5% 100PPM 10W pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$2.7700 | Buy Now |