Part Details for BPC3153J by TT Electronics Resistors
Overview of BPC3153J by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC3153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Power Planar Resistor - 15 kOhm ±5% - 3W - 300VAC/500VDC Max - 100ppm/°C -55 to +155°C - Non-Inductive - 0.40" x 1.0" - 0.20" Lead Spacing RoHS: Compliant | 0 |
|
$0.8450 / $1.8600 | Buy Now |
Part Details for BPC3153J
BPC3153J CAD Models
BPC3153J Part Data Attributes
|
BPC3153J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BPC3153J
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 3W, 15000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |