Part Details for BPC5103J by TT Electronics Resistors
Overview of BPC5103J by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC5103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Power Planar Resistor - 10 kOhm ±5% - 5W - 300VAC/500VDC Max - 100ppm/°C -55 to +155°C - Non-Inductive - 0.50" x 1.0" - 0.20" Lead Spacing | 0 |
|
$0.7820 / $1.7200 | Buy Now |
Part Details for BPC5103J
BPC5103J CAD Models
BPC5103J Part Data Attributes
|
BPC5103J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BPC5103J
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 5W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for BPC5103J
This table gives cross-reference parts and alternative options found for BPC5103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPC5103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPC5103J | RESISTOR, METAL GLAZE/THICK FILM, 5W, 5%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TT electronics / BI Technologies | BPC5103J vs BPC5103J |