Part Details for BPDV2150R-VF-FP by Coherent Inc
Overview of BPDV2150R-VF-FP by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPDV2150R-VF-FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-BPDV2150R-VF-FP-ND
|
DigiKey | PHOTODETECTOR BALANCED 43 GHZ DU Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,372.5000 | Buy Now |
DISTI #
BPDV2150R-VF-FP
|
Avnet Americas | Photodetector Balanced 43GHZ 5% to 85% RH 16-Pin - Bulk (Alt: BPDV2150R-VF-FP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$5,587.4000 / $6,146.1400 | Buy Now |
DISTI #
508-BPDV2150R-VF-FP
|
Mouser Electronics | Ambient Light Sensors 43 GHz balanced photodetector, dual input: FC/PC connector, output: V-female connector, single wavelength 1550nm, 2-fiber low skew, low PDL, DWDM RoHS: Compliant | 0 |
|
$5,312.3300 | Order Now |