Part Details for BPF-A332+ by Mini-Circuits
Overview of BPF-A332+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BPF-A332+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPF-A332+TR-ND
|
DigiKey | RF FILTER BAND PASS 332MHZ 14SMD Min Qty: 100 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.2875 | Buy Now |
DISTI #
139-BPF-A332
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 78 |
|
$51.1400 / $54.9100 | Buy Now |
Part Details for BPF-A332+
BPF-A332+ CAD Models
BPF-A332+ Part Data Attributes:
|
BPF-A332+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPF-A332+
Mini-Circuits
Band Pass Filter, 332MHz, CASE HQ1157, 14 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 2200 MHz | |
Attenuation Frequency-Min | 305 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 332 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 8.89 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 34.54 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.4 | |
Width | 9.27 mm |