Part Details for BPF-AS1600-75+ by Mini-Circuits
Overview of BPF-AS1600-75+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC892ALP5ETR | Analog Devices | 3 to 6.5 GHz Tunable BPF | |
EV1HMC890ALP5 | Analog Devices | 1 to 2 GHz Tunable BPF | |
HMC892ALP5E | Analog Devices | 3 to 6.5 GHz Tunable BPF |
Price & Stock for BPF-AS1600-75+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPF-AS1600-75+TR-ND
|
DigiKey | RF FILTER BAND PASS 1.6GHZ 12SMD Min Qty: 100 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6201 | Buy Now |
DISTI #
139-BPF-AS1600-75
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 0 |
|
$15.2900 / $16.6200 | Order Now |
Part Details for BPF-AS1600-75+
BPF-AS1600-75+ CAD Models
BPF-AS1600-75+ Part Data Attributes
|
BPF-AS1600-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPF-AS1600-75+
Mini-Circuits
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1600 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5 mm | |
Input Impedance | 75 OHM | |
Insertion Loss-Max | 1.6 dB | |
Length | 11 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 75 OHM Ω | |
VSWR | 2 | |
Width | 7.01 mm |