Part Details for BPF-C138+ by Mini-Circuits
Overview of BPF-C138+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BPF-C138+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPF-C138+TR-ND
|
DigiKey | RF FILTER BAND PASS 138MHZ 14SMD Min Qty: 200 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.7375 | Buy Now |
DISTI #
139-BPF-C138
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 130 |
|
$36.9100 / $42.8400 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for BPF-C138+
BPF-C138+ CAD Models
BPF-C138+ Part Data Attributes:
|
BPF-C138+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPF-C138+
Mini-Circuits
Band Pass Filter, 138MHz, ROHS COMPLIANT, CASE HU1186, 14 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE HU1186, 14 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 750 MHz | |
Attenuation Frequency-Min | 87 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 138 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 6.34 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 20.32 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.3 | |
Width | 22.1 mm |