BPF-C495+
Mini-Circuits
Description: Band Pass Filter, 495MHz, ROHS COMPLIANT, CASE HU1186, 14 PIN

Overview of BPF-C495+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ZXC-495XJLC Coilcraft Inc General Purpose Inductor, 4900uH, 5%, Ferrite-Core, 4040,
5315TC-495XGBB Coilcraft Inc General Purpose Inductor, 4900uH, 2%, 1 Element, SMD
4513TC-495X Coilcraft Inc RFID transponder coil, SMT, RoHS

Price & Stock for BPF-C495+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-BPF-C495+CT-ND
DigiKey RF FILTER BAND PASS 495MHZ 14SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 270
In Stock
  • 1 $62.1600
  • 10 $60.6360
  • 25 $59.1240
  • 100 $54.5643
  • 200 $54.5643
$54.5643 / $62.1600 Buy Now
DISTI # 139-BPF-C495
Mouser Electronics Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant 178
  • 1 $62.1600
  • 10 $60.6400
  • 25 $59.1200
  • 100 $54.5600
$54.5600 / $62.1600 Buy Now

CAD Models for BPF-C495+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BPF-C495+ by Mini-Circuits

BPF-C495+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Average Input Power
1 W
Center or Cutoff Frequency (fo/fc)
495 MHz
Filter Type
BAND PASS FILTER
Height
6.35 mm
Input Impedance
50 OHM
Insertion Loss-Max
3 dB
Length
22.1 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
VSWR
1.8
Width
20.32 mm
Want to compare parts?
  1. BPF-C495+
    Mini-Circuits
    Band Pass Filter, 495MHz, ROHS COMPLIANT, CASE HU1186, 14 PIN
    VS

Related Parts for BPF-C495+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPF-C495+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPF-C495+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of BPF-C495+ would you like to use for your alert(s)?
  • Please alert me when BPF-C495+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPF-C495+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPF-C495+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPF-C495+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPF-C495+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPF-C495+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: