There are no models available for this part yet.
Overview of BPF-C59+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC892ALP5ETR | Analog Devices | 3 to 6.5 GHz Tunable BPF | |
EV1HMC890ALP5 | Analog Devices | 1 to 2 GHz Tunable BPF | |
HMC892ALP5E | Analog Devices | 3 to 6.5 GHz Tunable BPF |
Price & Stock for BPF-C59+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-BPF-C59+TR-ND
|
DigiKey | RF FILTER BAND PASS 59MHZ 14SMD Min Qty: 200 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.0160 | Buy Now | |
DISTI #
139-BPF-C59
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 26 |
|
$50.0200 / $54.5600 | Buy Now |
CAD Models for BPF-C59+ by Mini-Circuits
Part Data Attributes for BPF-C59+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Mini-Circuits
|
Average Input Power
|
0.25 W
|
Center or Cutoff Frequency (fo/fc)
|
59 MHz
|
Filter Type
|
BAND PASS FILTER
|
Height
|
6.35 mm
|
Input Impedance
|
50 OHM
|
Insertion Loss-Max
|
2.5 dB
|
JESD-609 Code
|
e4
|
Length
|
22.1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Sections-Max
|
1
|
Number of Sections-Min
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
50 OHM Ω
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
VSWR
|
1.92
|
Width
|
20.32 mm
|
Related Parts for BPF-C59+
-
RBP-253+General Purpose Passive Filters
-
BYV26ERectifier Diodes
-
MTSW-132-24-S-D-250Headers and Edge Type Connectors
-
3PCV-07-006Terminals and Terminal Blocks
-
HMC349AMS8GETRRF/Microwave Switches
-
QCN-34+RF/Microwave Splitter/Combiners
-
XC2C64A-7QFG48IProgrammable Logic Devices
-
ADE-1ASK+RF/Microwave Mixers
-
UF2840PRF Power Field-Effect Transistors