Part Details for BPF-F1G12 by Essentra Components
Overview of BPF-F1G12 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC892ALP5ETR | Analog Devices | 3 to 6.5 GHz Tunable BPF | |
EV1HMC890ALP5 | Analog Devices | 1 to 2 GHz Tunable BPF | |
HMC892ALP5E | Analog Devices | 3 to 6.5 GHz Tunable BPF |
Price & Stock for BPF-F1G12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5965
|
Newark | Barbed Push Fastener 2 - 15Mm Thick, External Diameter:17.8Mm, Grip Range Min:-, Grip Range Max:-, Overall Length:27.3Mm, Mounting Hole Dia:7Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Essentra Components BPF-F1G12 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$8.5600 / $11.6000 | Buy Now |
DISTI #
144-BPF-F1G12
|
Mouser Electronics | Screws & Fasteners Rivet,Barbed,Black,.276 in Hole RoHS: Compliant | 92 |
|
$0.4720 / $0.7900 | Buy Now |
DISTI #
70208701
|
RS | Fastener, Barbed Push, Blk Glass Filled Nylon 6/6, 0.97" L | Essentra Components BPF-F1G12 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4210 | Buy Now |
DISTI #
RICBPF-F1G12
|
Heilind Electronics | RivetBarbedBlack.276 in Hole Rivet Barbed Black | Americas - 195 in Stock |
|
$0.6302 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 10 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 2 - 15 mm (0.079 - 0.591 in) RoHS: Compliant | 0 |
|
$0.4127 / $0.6205 | Buy Now |
DISTI #
RICBPF-F1G12
|
Interstate Connecting Components | RivetBarbedBlack.276 in Hole Rivet Barbed Black | 65 |
|
$0.6302 | Buy Now |
DISTI #
RICBPF-F1G12
|
DB Roberts | RivetBarbedBlack.276 in Hole Rivet Barbed Black | 0 |
|
RFQ |
Part Details for BPF-F1G12
BPF-F1G12 CAD Models
BPF-F1G12 Part Data Attributes
|
BPF-F1G12
Essentra Components
Buy Now
|
Compare Parts:
BPF-F1G12
Essentra Components
|
Samacsys Manufacturer | Essentra Components |